Available Replacements
RECOMMENDED REPLACEMENT
5-1418760-1 5-1418760-1 TE Connectivity / AMP Brand MCON 1.2 LL TAB STC SN
5-1418760-1

TE Connectivity / AMP Brand

In Stock: 64,753

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1418760-1

Contact PIN Crimp ST Cable Mount Strip

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
  • Contact
  • Tab
  • MCP Series
  • Mating Area Interface Dimensions = 1.20 mm
  • Contact Configuration = Standard
Search Keywords: 14187601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1418760-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    24000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1418760-1 discontinued?
Yes, 1418760-1 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1418760-1?
The recommended replacement for 1418760-1 is 5-1418760-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1418760-1 RoHS compliant?
Yes, 1418760-1 is RoHS compliant.
What is the lead time for 1418760-1?
The standard lead time for 1418760-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!