- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1418663-1
1418663-1
TE Connectivity / AMP Brand
Backshell 90° Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90° Stainless Steel
Search Keywords: 14186631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Audio and Video
-
Dimension:22.6 x 28.7 x 5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,000
$2.600
6,000
$1.372
9,000
$0.944
12,000 +
$0.925
Click for Quote
Log in
to unlock special pricing