- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1418662-1
1418662-1
TE Connectivity / AMP Brand
Backshell 90°
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 90°
Search Keywords: 14186621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:N/A
-
Dimension:29 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15,000
$2.001
30,000
$1.022
45,000
$0.696
60,000 +
$0.682
Click for Quote
Log in
to unlock special pricing