- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1418408-1
1418408-1
TE Connectivity / AMP Brand
AMP MCP 1.5K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 1.5K, CONTACT
Search Keywords: 14184081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418408-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.0950
5,000
$0.0909
8,000
$0.0896
16,000
$0.0859
32,000
$0.0857
56,000
$0.0825
104,000
$0.0823
152,000 +
$0.0821
Click for Quote
Log in
to unlock special pricing