- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 141708-1
141708-1
TE Connectivity / AMP Brand
MOD-4 REC.CONT.SCP.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 REC.CONT.SCP.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.40 mm
- Wire Range = 0.12-0.15; [26] mm [AWG]
Search Keywords: 1417081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141708-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,355
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.3861
600
$0.3739
1,000
$0.3682
2,600
$0.3576
5,000
$0.3503
7,600
$0.3413
10,000
$0.2983
15,000 +
$0.2944
Click for Quote
Log in
to unlock special pricing