- Home ›
- All Products›
- 1416200-9
1416200-9
TE Connectivity / AMP Brand
V23061B1010A301
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23061B1010A301
Search Keywords: 14162009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1416200-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Coil Voltage Rating:60 VDC
-
Contact Switching Voltage (Max):400 VAC
-
Power Relay Type:Standard
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:15265 Ω
-
Contact Limiting Continuous Current:8 A
-
Packaging Method:Tube
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Voltage Rating:250 VAC
-
Contact Switching Load (Min):100mA @ 12V
-
Contact Arrangement:1 Form C (CO)
-
Product Length:30 mm
-
Coil Special Features:UL Coil Insulation Class A
-
Contact Limiting Breaking Current:8 A
-
Contact Current Rating (Max):8 A
-
Coil Power Rating Class:200 – 300 mW
-
Coil Magnetic System:Monostable, DC
-
Environmental Category of Protection:RTIII
-
Insulation Initial Dielectric Between Contacts & Coil:1000 V
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Insulation Creepage Class:5.5 – 8 mm
-
Length Class (Mechanical):25 – 30 mm
-
Width Class (Mechanical):8 – 10 mm
-
Contact Limiting Making Current:10 A
-
Contact Number of Poles:1
-
Contact Limiting Short-Time Current:8 A
-
Contact Material:AgSnO2
-
Coil Power Rating DC:236 mW
-
Product Weight:9.4 g, .388 oz
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Width:.394 in, 10 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Contact Current Class:16 A, 5 – 10 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,610
Can Ship immediately
Manufacturer Stock:
1,000
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$11.18
50
$11.15
100
$11.13
250
$11.10
500
$5.88
750
$4.13
1,000 +
$4.05
Click for Quote
Log in
to unlock special pricing