- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 141603-4
141603-4
TE Connectivity / AMP Brand
MOD-4 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 REC.CONTACT
Product Highlights:
- Socket
- Contact Type = Crimp Snap-In, Mod IV
- Wire Range = 0.12-0.15; [26] mm [AWG]
- Wire Insulation Diameter = 1.40 mm
- Standard Applied Pressure
Search Keywords: 1416034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141603-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.6247
8,000
$0.3307
12,000
$0.2327
16,000 +
$0.2281
Click for Quote
Log in
to unlock special pricing