Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

141603-3

Socket Contact - AMPMODU Mod IV Series - 20 to 26 AWG - 31.5µin (0.80µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 20 to 26 AWG - 31.5µin (0.80µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.12-0.15; [26] mm [AWG]
Search Keywords: 1416033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    141603-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 141603-3 RoHS compliant?
Yes, 141603-3 is RoHS compliant.
What is the lead time for 141603-3?
The standard lead time for 141603-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3432
200
$0.3120
600
$0.3022
2,600
$0.2891
5,000
$0.2833
7,600
$0.2796
10,000
$0.2771
15,000
$0.2735
25,000 +
$0.2489
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!