- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1415900-6
TE Connectivity / AMP Brand
1415900-6
RTB7D024
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RTB7D024
Search Keywords: 14159006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415900-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.98 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1415900-6 RoHS compliant?
Yes, 1415900-6 is RoHS compliant.
What is the lead time for 1415900-6?
The standard lead time for 1415900-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
2 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$41.59
500
$21.24
750
$14.46
1,000 +
$14.17
Click for Quote
Log in
to unlock special pricing