- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1415899-7
1415899-7
TE Connectivity / AMP Brand
RZ01-1C4-D005
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZ01-1C4-D005
Search Keywords: 14158997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415899-7
-
Alias/AKA:RZ01-1C4-D005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:60 Ohm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13,180
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$2.49
100
$2.40
260
$2.23
500
$2.17
1,000
$2.08
2,500
$2.07
5,000
$1.93
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing