Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1415898-5

RTS3TF12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
RTS3TF12
Product Highlights:
  • RT1 Inrush Power Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 16 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 14158985
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1415898-5
Alias/AKA: RTS3TF12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 240 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1415898-5 RoHS compliant?
Yes, 1415898-5 is RoHS compliant.
What is the lead time for 1415898-5?
The standard lead time for 1415898-5 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,263
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$23.61
50
$23.55
100
$23.49
250
$23.44
500
$12.37
750
$8.51
1,000 +
$8.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!