- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1415898-2
TE Connectivity / AMP Brand
1415898-2
RTS3TA12
View Datasheet Ask the Datasheet Accessories Notify Me
- RT1 Inrush Power Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415898-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 85 °C
-
Coil Resistance:360 Ohm