- Home ›
- All Products›
- 1415547-6
1415547-6
TE Connectivity / AMP Brand
RP734012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RP734012
Search Keywords: 14155476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415547-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Length Class (Mechanical):25 – 30 mm
-
Product Length:29 mm
-
Coil Resistance:256 Ω
-
Power Relay Type:Standard
-
Product Width:12.6 mm
-
Dimensions (L x W x H) (Approximate):29 x 12.6 x 25.5 mm
-
Width Class (Mechanical):12 – 16 mm
-
Contact Limiting Making Current:16 A
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Environmental Ambient Temperature (Max):70 °C
-
Environmental Category of Protection:RTII
-
Insulation Clearance Class:8 mm
-
Insulation Creepage Between Contact & Coil:8 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Product Height:25.5 mm
-
Logic Voltage:12 VDC
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating:.5 W
-
Insulation Clearance Between Contact & Coil:8 mm
-
Coil Power Rating Class:500 – 600 mW
-
Operating Temperature Range:-40 – 70 °C
-
Contact Limiting Breaking Current:16 A
-
Contact Current Class:15 – 20 A
-
Coil Current:.047 A
-
Contact Material:AgNi90/10
-
Contact Current Rating (Max):16 A
-
Actuating System:DC
-
Product Weight:18 g
-
Insulation Creepage Class:8 mm
-
Coil Power Rating DC:500 mW
-
Base Dimensions:29x12.6 mm
-
Contact Number of Poles:1
-
Contact Limiting Short-Time Current:16 A
-
Output Switching:Random
-
Relay Termination Type:Printed Circuit Terminals
-
Coil Voltage Rating:12 VDC
-
Contact Arrangement:(2) x 1 Form A (SPST-NO)
-
Contact Switching Load (Min):100mA @ 24V
-
Height Class (Mechanical):25 – 30 mm
-
Contact Limiting Continuous Current:16 A
-
Contact Plating Material:Silver Nickel
-
Environmental Ambient Temperature Class:-40 – 70 °C
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 4000 Vrms
-
Contact Voltage Rating:250 VAC, 30 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$23.97
250
$12.69
375
$8.93
500 +
$8.75
Click for Quote
Log in
to unlock special pricing