- Home ›
- All Products›
- 1415544-4
1415544-4
TE Connectivity / AMP Brand
PE034F12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PE034F12
Search Keywords: 14155444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415544-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Power Relay Type:Standard
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:650 Ω
-
Coil Magnetic System:Bistable, 1 Coil
-
Contact Number of Poles:1
-
Contact Current Rating (Max):5 A
-
Contact Voltage Rating:250 VAC
-
Contact Switching Voltage (Max):400 VAC
-
Contact Material:AgNi90/10
-
Coil Voltage Rating:12 VDC
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating Class:200 – 300 mW
-
Coil Power Rating DC:222 mW
-
Packaging Method:Carton & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
125
$10.84
250
$6.67
375
$5.28
500 +
$5.18
Click for Quote
Log in
to unlock special pricing