- Home ›
- All Products›
- 1415542-6
1415542-6
TE Connectivity / AMP Brand
PE033F03
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE033F03
Search Keywords: 14155426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415542-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Coil Power Rating Class:200 – 300 mW
-
Contact Switching Voltage (Max):400 VAC
-
Relay Mounting Type:Printed Circuit Board
-
Coil Magnetic System:Bistable, 1 Coil, Polarized
-
Power Relay Type:Standard
-
Contact Current Rating (Max):5 A
-
Coil Resistance:41 Ω
-
Contact Voltage Rating:250 VAC
-
Coil Voltage Rating:3 VDC
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating DC:220 mW
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,250
$11.98
2,500
$6.12
3,750
$4.16
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing