Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1415526-1

PT78722

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PT78722
Search Keywords: 14155261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1415526-1
  • Alias/AKA:
    PT78722
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Relay Socket
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    6/Contact A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1415526-1 RoHS compliant?
Yes, 1415526-1 is RoHS compliant.
What is the lead time for 1415526-1?
The standard lead time for 1415526-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.44
30
$5.76
100
$5.63
250
$5.40
500
$4.79
1,000
$4.47
2,500
$3.39
5,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!