- Home ›
- All Products›
- 1415350-1
TE Connectivity / AMP Brand
1415350-1
PE514048
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
PE514048
Search Keywords: 14153501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Power Relay Type:Standard
-
Contact Voltage Rating:250 VAC
-
Coil Magnetic System:Monostable, DC
-
Contact Arrangement:1 Form C (CO)
-
Contact Switching Voltage (Max):400 VAC
-
Coil Power Rating Class:200 – 300 mW
-
Coil Voltage Rating:48 VDC
-
Contact Current Rating (Max):5 A
-
Contact Number of Poles:1
-
Coil Resistance:10970 Ω
-
Contact Material:AgNi90/10
-
Relay Mounting Type:Printed Circuit Board
-
Coil Power Rating DC:210 mW
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Frequently Asked Questions
Is 1415350-1 RoHS compliant?
Yes, 1415350-1 is RoHS compliant.
What is the lead time for 1415350-1?
The standard lead time for 1415350-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
125
$9.68
250
$5.96
375
$4.72
500 +
$4.62
Click for Quote
Log in
to unlock special pricing