Image is representational - see mfr. specs

SR6D4012

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
SR6D4012
Search Keywords: 14150781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1415078-1
  • Alias/AKA:
    SR6D4012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Special Features:
    Force Guided Contacts
  • Insulation Initial Dielectric Between Adjacent Contacts:
    3000 Vrms
  • Contact Material:
    AgSnO2
  • Contact Switching Load (Min):
    10mA @ 5V
  • Contact Number of Poles:
    4
  • Contact Current Class:
    5 – 10 A
  • Power Relay Type:
    Force-Guided
  • Comment:
    Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 Vrms
  • Coil Voltage Rating:
    12 VDC
  • Length Class (Mechanical):
    50 – 60 mm
  • Environmental Category of Protection:
    RTIII
  • Relay Mounting Type:
    Printed Circuit Board
  • Coil Power Rating Class:
    1000 – 1500 mW
  • Contact Current Rating (Max):
    8 A
  • Contact Arrangement:
    2 Form A (NO) + 2 Form B (NC)
  • Contact Voltage Rating:
    250 VAC
  • Coil Resistance:
    120 Ω
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Contact Switching Voltage (Max):
    400 VAC
  • Width Class (Mechanical):
    16 – 20 mm
  • Coil Power Rating DC:
    1200 mW
  • Product Weight:
    30 g, 1.058 oz
  • Product Height:
    .65 in, 16.5 mm
  • Insulation Creepage Between Contact & Coil:
    .217 in, 5.5 mm
  • Insulation Clearance Between Contact & Coil:
    .217 in, 5.5 mm
  • Environmental Ambient Temperature (Max):
    70 °C, 158 °F
  • Product Length:
    2.167 in, 55 mm
  • Packaging Method:
    Box & Tube
  • Product Width:
    .65 in, 16.5 mm
  • Height Class (Mechanical):
    15 – 20 mm
  • Operating Temperature Range:
    -25 – 70 °C, -13 – 158 °F
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
38 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
63
$46.14
125
$24.62
188
$17.28
250 +
$16.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!