Image is representational - see mfr. specs

MT78750

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
MT78750
Search Keywords: 14150351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1415035-1
  • Alias/AKA:
    MT78750
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Relay Socket
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    10/Contact A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.18
45
$7.04
90
$6.91
100
$6.65
500
$6.00
1,000 +
$5.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!