- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1415015-1
1415015-1
TE Connectivity / AMP Brand
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@50mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 24VDC@50mA - Thru Hole
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: 14150151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415015-1
-
Alias/AKA:V23050A1024A533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PST-NO,3PST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:480 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,075
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.38
5
$25.80
10
$25.74
30
$25.05
50
$24.37
100
$24.31
250 +
$23.91
Click for Quote
Log in
to unlock special pricing