- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1413009-9
TE Connectivity / AMP Brand
1413009-9
V23086C2001A403
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1413009-9
-
Alias/AKA:V23086C2001A403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C