- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1411594-1
TE Connectivity / AMP Brand
1411594-1
ELOP2,8 F6000Y 65
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1411594-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | BE |
| ECCN: | EAR99 |
Reel Pack:
|
3800 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 13-15 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |