- Home ›
- All Products›
- 1411561-2
1411561-2
TE Connectivity / AMP Brand
ELOSTD M5400Y50
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ELOSTD M5400Y50
Search Keywords: 14115612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1411561-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12500 -
Primary Locking Feature:Locking Lance
-
Packaging Quantity:12500
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Crimp Type:F-Crimp
-
Contact Size:.63mm
-
Typical Current Rating:7.5 A
-
Contact Fabrication:Stamped & Formed
-
Tab Length:.61 in, 15.4 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Wire Contact Termination Area Plating Material:Gold
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Width:.025 in, .63 mm
-
Wire Size:19 AWG, .75 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Interface Plating:Gold (Au)
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3,125
$1.3068
6,250
$0.6918
9,375
$0.4869
12,500 +
$0.4771
Click for Quote
Log in
to unlock special pricing