- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1411558-2
1411558-2
TE Connectivity / AMP Brand
ELOSTD B1000Y6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ELOSTD B1000Y6
Search Keywords: 14115582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1411558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
17500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4375
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
4,375
$0.5474
8,750
$0.2898
13,125
$0.2039
17,500 +
$0.1999
Click for Quote
Log in
to unlock special pricing