Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

141101-2

RECEPT CLUSTER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RECEPT CLUSTER
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Pin Size = 2.31 mm
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-1.50² [18-15] mm [AWG]
Search Keywords: 1411012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 141101-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Wire Size: 18 – 15 AWG, .7 – 1.6 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 141101-2 RoHS compliant?
Yes, 141101-2 is RoHS compliant.
What is the lead time for 141101-2?
The standard lead time for 141101-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,004,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
71250
Order Increment:
5000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1927
25,000
$0.1923
50,000
$0.1918
71,250
$0.1913
142,500
$0.0977
213,750
$0.0665
285,000 +
$0.0652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!