- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1411001-7
1411001-7
TE Connectivity / AMP Brand
Sealable wire-to-board connector housing for female terminals with 8 positions and 2.54 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sealable wire-to-board connector housing for female terminals with 8 positions and 2.54 mm pitch.
Search Keywords: 14110017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1411001-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,915
Ships today, if you order in
Minimum Order Quantity:
30
8 Weeks
can ship
7/7/26