Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1411001-1

Housing for Female Terminals - Wire-to-Board/Device/Wire - 8 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Latch Holder - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Housing for Female Terminals - Wire-to-Board/Device/Wire - 8 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Latch Holder - Crimp Termination - Black.
Product Highlights:
  • Socket Housing
  • Number of Rows = 2
  • Number of Positions = 8
  • Positions Loaded = None
  • B Keying Arrangement
Search Keywords: 14110011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1411001-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Current Rating: 8/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1411001-1 RoHS compliant?
Yes, 1411001-1 is RoHS compliant.
What is the lead time for 1411001-1?
The standard lead time for 1411001-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,981
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.61
100
$1.57
250
$1.54
500
$1.50
1,000
$1.48
2,500
$1.47
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!