- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410992-3
1410992-3
TE Connectivity / AMP Brand
VITA 41 RTM, Interim BP assy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
VITA 41 RTM, Interim BP assy
Product Highlights:
- Connector
- Connector Type = Backplane
- VITA 41/VITA 46 Configuration = VITA 41
- 20.3 mm Card Slot Pitch
- Module Type = Center
Search Keywords: 14109923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410992-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:63
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
Order Increment:
17
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
17
$49.02
25
$48.90
50
$48.78
68
$48.65
136
$25.76
204
$18.13
272 +
$17.77
Click for Quote
Log in
to unlock special pricing