Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410975-3

Connector - Daughtercard - Multigig RT2 Series - 112 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector - Daughtercard - Multigig RT2 Series - 112 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows.
Product Highlights:
  • Connector
  • Connector Type = Plug Assembly/Daughter Card Connector
  • 20.3 mm Card Slot Pitch
  • Module Type = Center
  • Right Angle Mount Angle
Search Keywords: 14109753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1410975-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    17
  • Type:
    Daughter Card
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.8 mm
  • Number of Contacts:
    112
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410975-3 RoHS compliant?
No, 1410975-3 is not RoHS compliant.
What is the lead time for 1410975-3?
The standard lead time for 1410975-3 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 352
Can Ship immediately
On Order:
374   can ship 11/16/26
62 Weeks can ship 1/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.22
5
$117.68
17
$116.52
34
$115.06
51
$114.78
102 +
$114.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!