- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410972-3
1410972-3
TE Connectivity / AMP Brand
MULTIGIG RT2 7RW H-LFT, SE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT2 7RW H-LFT, SE
Product Highlights:
- Connector
- Connector Type = Plug Assembly/Daughter Card Connector
- VITA 41/VITA 46 Configuration = VITA 46
- 20.3 mm Card Slot Pitch
- Module Type = Half Left
Search Keywords: 14109723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410972-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:56
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$56.60
5
$53.34
10
$52.54
30
$50.38
60
$49.74
120
$49.43
270 +
$48.84
Click for Quote
Log in
to unlock special pricing