- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410971-4
1410971-4
TE Connectivity / AMP Brand
Conn Daughter Card PL 56 POS 1.8mm Solder RA Thru-Hole VITA 46
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Daughter Card PL 56 POS 1.8mm Solder RA Thru-Hole VITA 46
Search Keywords: 14109714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410971-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Daughter Card3410
-
Gender:PL3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.8 mm
-
Number of Contacts:56
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$184.58
50
$184.11
68
$183.65
135
$94.49
203
$64.17
270 +
$62.88
Click for Quote
Log in
to unlock special pricing