Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410971-3

Backplane Connector - Plug, Male Blades - 56 Position - 0.071" (1.80mm) Pitch - Board Edge, Through Hole, Right Angle.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Backplane Connector - Plug, Male Blades - 56 Position - 0.071" (1.80mm) Pitch - Board Edge, Through Hole, Right Angle.
Search Keywords: 14109713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1410971-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Daughter Card
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    56
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410971-3 RoHS compliant?
No, 1410971-3 is not RoHS compliant.
What is the lead time for 1410971-3?
The standard lead time for 1410971-3 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
36 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$72.67
5
$71.13
10
$69.73
30
$69.04
60
$68.35
120 +
$66.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!