- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410970-3
1410970-3
TE Connectivity / AMP Brand
MULTIGIG RT T2 7RW RTM MIXED DC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T2 7RW RTM MIXED DC
Search Keywords: 14109703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410970-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
MOQ for out of Stock Qty:
39
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$105.92
10
$99.39
25
$98.30
39
$98.06
77
$97.81
115
$97.57
153 +
$97.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT