Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410968-3

MULTIGIG RT2 7RW RTM DC DF CT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT2 7RW RTM DC DF CT
Product Highlights:
  • Connector
  • Connector Type = Plug Assembly/Daughter Card Connector
  • 20.3 mm Card Slot Pitch
  • Module Type = Center
  • Right Angle Mount Angle
Search Keywords: 14109683
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410968-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Daughter Card
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 112
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410968-3 RoHS compliant?
No, 1410968-3 is not RoHS compliant.
What is the lead time for 1410968-3?
The standard lead time for 1410968-3 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in
On Order:
306   can ship 11/18/26
36 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$125.72
5
$122.05
17
$120.84
34
$119.63
51
$118.44
102 +
$106.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!