Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410966-1

MULTIGIG RT T2 .8" BP FULL CNTR RTM SEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT T2 .8" BP FULL CNTR RTM SEL
Search Keywords: 14109661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410966-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Backplane
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410966-1 RoHS compliant?
No, 1410966-1 is not RoHS compliant.
What is the lead time for 1410966-1?
The standard lead time for 1410966-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,702
Ships today, if you order in
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.25
5
$17.65
17
$17.19
34
$16.92
102
$16.51
255
$16.17
510 +
$15.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!