Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410965-1

MULTIGIG RT T2 .8" BP FULL CNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
MULTIGIG RT T2 .8" BP FULL CNT
Product Highlights:
  • Connector
  • Connector Type = Backplane
  • VITA 41/VITA 46 Configuration = VITA 46
  • 20.3 mm Card Slot Pitch
  • Module Type = Center
Search Keywords: 14109651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1410965-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    17
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.8 mm
  • Number of Contacts:
    144
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410965-1 RoHS compliant?
No, 1410965-1 is not RoHS compliant.
What is the lead time for 1410965-1?
The standard lead time for 1410965-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752
Ships today, if you order in
24 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.14
5
$17.54
17
$17.08
34
$16.82
102
$16.40
255
$16.06
510 +
$15.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!