- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410964-2
1410964-2
TE Connectivity / AMP Brand
Conn Daughter Card F 135 POS 1.8mm Solder ST Thru-Hole VITA 46
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Daughter Card F 135 POS 1.8mm Solder ST Thru-Hole VITA 46
Search Keywords: 14109642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410964-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:135
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
136
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
136
$64.55
272
$34.07
408
$23.43
544 +
$22.96
Click for Quote
Log in
to unlock special pricing