- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410964-1
TE Connectivity / AMP Brand
1410964-1
MULTIGIG RT T2 .8" BP FULL CNT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MULTIGIG RT T2 .8" BP FULL CNT
Search Keywords: 14109641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410964-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:144
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1410964-1 RoHS compliant?
No, 1410964-1 is not RoHS compliant.
What is the lead time for 1410964-1?
The standard lead time for 1410964-1 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
MOQ for out of Stock Qty:
136
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$31.93
25
$23.74
50
$22.74
100
$22.51
136
$22.40
272
$22.18
408
$22.12
544 +
$21.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT