- Home ›
- All Products›
- 1410963-9
TE Connectivity / AMP Brand
1410963-9
VITA 41 KEYED GUIDE PIN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VITA 41 KEYED GUIDE PIN
Search Keywords: 14109639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410963-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Guide Component Base Material:Zinc Alloy
-
Mating Alignment:With
-
VITA Standard:VITA 41
-
Guide Pin Type:External Thread
-
Mating Alignment Type:Keyed
-
Guide Component Plating Material Finish Process:Chromate Conversion Coating
-
Compatible With Backplane Product Type:VITA 41 Guide Module
-
PCB Mount Orientation:Vertical
-
Thread Length:.354 in, 9 mm
-
Product Length:1.189 in, 30.2 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1410963-9 RoHS compliant?
Yes, 1410963-9 is RoHS compliant.
What is the lead time for 1410963-9?
The standard lead time for 1410963-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$30.95
5
$28.95
10
$27.62
25
$26.79
50
$25.64
100
$24.59
250 +
$23.93
Click for Quote
Log in
to unlock special pricing