- Home ›
- All Products›
- 1410962-5
1410962-5
TE Connectivity / AMP Brand
VITA 41 KEYED GUIDE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VITA 41 KEYED GUIDE PIN
Search Keywords: 14109625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410962-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Vertical
-
Compatible With Backplane Product Type:VITA 41 Guide Module
-
Mating Alignment Type:Keyed
-
Guide Component Base Material:Zinc Alloy
-
Guide Component Plating Material Finish Process:Chromate Conversion Coating
-
Mating Alignment:With
-
VITA Standard:VITA 41
-
Packaging Quantity:1
-
Packaging Method:Package
-
Guide Pin Type:External Thread
-
Key Orientation:180°
-
Thread Length:.354 in, 9 mm
-
Product Length:1.189 in, 30.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.8175
250
$0.6642
500
$0.6626
1,000
$0.6345
2,500
$0.5823
5,000
$0.4272
7,500
$0.4262
10,000 +
$0.4159
Click for Quote
Log in
to unlock special pricing