Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1410946-1

Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
Product Highlights:
  • VITA 41/VITA 46 Configuration
  • Cap Screw
  • Used With VITA 46 3U & 6U 9mm Daughtercard Guide Module
Search Keywords: 14109461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1410946-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Guide Module
Dimension: 3.5 x 5.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1410946-1 RoHS compliant?
Yes, 1410946-1 is RoHS compliant.
What is the lead time for 1410946-1?
The standard lead time for 1410946-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,948
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.10
200
$1.42
400
$1.40
600
$1.39
1,000
$1.37
2,600
$1.36
5,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!