- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410480-1
1410480-1
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" BP FULL RGHT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
MULTIGIG RT T1 1" BP FULL RGHT
Search Keywords: 14104801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410480-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:225
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
245
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$107.55
10
$105.94
25
$104.35
45
$102.78
90
$54.24
135
$37.30
180 +
$36.56
Click for Quote
Log in
to unlock special pricing