- Home ›
- All Products›
- 1410479-1
1410479-1
TE Connectivity / AMP Brand
MULTIGIG RT T1 1" DC F-RGT W/INT GUIDE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 1" DC F-RGT W/INT GUIDE
Search Keywords: 14104791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410479-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:15
-
Shrouded:No
-
Card Slot Centerline:1 in, 25.4 mm
-
Contact Current Rating (Max):1 A
-
Mating Alignment:With
-
Number of Columns:16
-
PCB Mount Orientation:Right Angle
-
Row-to-Row Spacing:1.45 in
-
Mating Alignment Type:Polarization
-
Connector Style:Plug
-
Centerline (Pitch):.071 mm, 1.8 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
40
$267.99
80
$136.88
120
$93.17
160 +
$91.31
Click for Quote
Log in
to unlock special pricing