- Home ›
- All Products›
- 1410477-2
TE Connectivity / AMP Brand
1410477-2
MULTI-GIG GD PIN KEY/ESD NI PL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MULTI-GIG GD PIN KEY/ESD NI PL
Search Keywords: 14104772
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1410477-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Guide Pin Type: | External Thread |
| Packaging Quantity: | 1 |
| PCB Mount Orientation: | Vertical |
| Mating Alignment Type: | Keyed |
| Mating Alignment: | With |
| Packaging Method: | Package |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Thread Size: | M3.5 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1410477-2 RoHS compliant?
Yes, 1410477-2 is RoHS compliant.
What is the lead time for 1410477-2?
The standard lead time for 1410477-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,385
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$9.67
250
$6.24
500
$5.94
1,000
$5.84
1,500
$5.82
3,000
$5.81
4,500
$5.38
6,000 +
$5.28
Click for Quote
Log in
to unlock special pricing