help desk software
Image is representational - see mfr. specs

VITA 41 KEYED GUIDE MODULE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
VITA 41 KEYED GUIDE MODULE
Search Keywords: 14104654
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1410465-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Guide Component Plating Material Finish Process:
    Chromate Conversion Coating
  • PCB Mount Orientation:
    Right Angle
  • Packaging Quantity:
    250
  • Packaging Method:
    Package
  • Guide Housing Material:
    Zinc Alloy
  • VITA Standard:
    VITA 41
  • Compatible With Backplane Product Type:
    VITA 41 Guide Pin
  • Key Orientation:
    135°
  • Product Length:
    .886 in, 22.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
63
$77.58
125
$41.27
188
$28.31
250 +
$27.74
Click for Quote
Log in to unlock special pricing