- Home ›
- All Products›
- 1410465-1
1410465-1
TE Connectivity / AMP Brand
VITA 41 KEYED GUIDE MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
VITA 41 KEYED GUIDE MODULE
Search Keywords: 14104651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Compatible With Backplane Product Type:VITA 41 Guide Pin
-
PCB Mount Orientation:Right Angle
-
VITA Standard:VITA 41
-
Packaging Method:Package
-
Guide Component Plating Material Finish Process:Chromate Conversion Coating
-
Guide Housing Material:Zinc Alloy
-
Key Orientation:0°
-
Product Length:.886 in, 22.5 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$34.83
11
$34.24
21
$33.63
41 +
$33.04
Click for Quote
Log in
to unlock special pricing