- Home ›
- All Products›
- 1410421-4
1410421-4
TE Connectivity / AMP Brand
MULTIGIG RT T1 .8" DC DF F-STD PBFR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 .8" DC DF F-STD PBFR
Product Highlights:
- Connector
- Connector Type = Daughtercard
- 20.3 mm Card Slot Pitch
- Module Type = Stand Alone
- Right Angle Mount Angle
Search Keywords: 14104214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410421-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:176
-
Number of Rows:11
-
Connector System:Board-to-Board
-
Shrouded:Fully Shrouded
-
Centerline (Pitch):.071 mm, 1.8 in
-
Connector Style:Plug
-
Board-to-Board Configuration:Right Angle
-
PCB Mount Orientation:Right Angle
-
Number of Columns:16
-
Contact Current Rating (Max):1 A
-
Mating Alignment:Without
-
Row-to-Row Spacing:.057 mm, 1.45 in
-
Guide Location:Center
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
90
$366.79
180
$187.34
270
$127.52
360 +
$124.97
Click for Quote
Log in
to unlock special pricing