- Home ›
- All Products›
- 1410420-2
1410420-2
TE Connectivity / AMP Brand
MULTIGIG RT T1 .8" BP FULL STN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT T1 .8" BP FULL STN
Product Highlights:
- 20.3 mm Card Slot Pitch
- Backplane
- Module Type = Stand Alone
- Vertical Mount Angle
- 16 Columns
Search Keywords: 14104202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410420-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Connector System:Board-to-Board
-
Centerline (Pitch):.071 mm, 3.6 in
-
Shrouded:No
-
Number of Rows:11
-
Board-to-Board Configuration:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:16
-
Contact Current Rating (Max):1 A
-
Number of Positions:176
-
PCB Mount Orientation:Vertical
-
Connector Style:Receptacle
-
Guide Location:Center
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
120
$112.12
240
$57.27
360
$38.98
480 +
$38.20
Click for Quote
Log in
to unlock special pricing