- Home ›
- All Products›
- 1410338-2
1410338-2
TE Connectivity / AMP Brand
MULTIGIG RT 9MM GUIDE/ESD 45 DEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT 9MM GUIDE/ESD 45 DEG
Search Keywords: 14103382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410338-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Tray
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Backplane Guide Location:Front Board
-
Guide Component Base Material:Zinc Alloy
-
Packaging Quantity:80
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
108
$20.89
216
$11.06
324
$7.78
432 +
$7.63
Click for Quote
Log in
to unlock special pricing