- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1410326-3
1410326-3
TE Connectivity / AMP Brand
Conn Hard Metric HDR Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric HDR Solder RA Thru-Hole Tube
Search Keywords: 14103263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1410326-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Hard Metric3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:N/A
-
Number of Contacts:N/A
-
Termination Method:Solder3409
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
MOQ for out of Stock Qty:
39
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$101.55
10
$98.59
25
$98.09
39
$97.60
77
$97.36
115
$97.11
153 +
$96.87
Click for Quote
Log in
to unlock special pricing